- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- TE Connectivity
- MATE-N-LOK Connectors - TE
TE Connectivity MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.Videos
Featured MATE-N-LOK Products
TE Connectivity Conectores Mate-N-Lok universales con capacidad de reflujo
Diseñados para optimizar los procesos de fabricación con una sencilla soldadura de reflujo de ensambles PCB.
TE Connectivity Glow Wire V-0 MATE-N-LOK Housings & Headers
Meets the GWT according to IEC 60335-1 5th edition (750°C, without flame), plus UL94 V-0.
TE Connectivity / AMP Connectors Micro MATE-N-LOK Connector System
Features a low-profile and ultra-slim design with proven reliability and performance.
TE Connectivity Dispositivos MATE-N-LOK universales
Se adaptan a la tapa MATE-N-LOK y a las carcasas de los enchufes universales existentes.
TE Connectivity / AMP Connectors Universal MATE-N-LOK Pin & Socket Connectors
Offers a 600VAC/DC voltage rating, 19A maximum current, and 6.35mm pitch design.
TE Connectivity / AMP Connectors Mini-Universal MATE-N-LOK® Connectors
Offers a 9A maximum current rating, 30AWG to 16AWG wire range, and 600VAC/DC voltage.
TE Connectivity / AMP Connectors Micro MATE-N-LOK Connectors
Requires only 4.7mm of vertical height, these connectors fit where others will not.
TE Connectivity / AMP Connectors Commercial MATE-N-LOK Connectors
Offers both wire-to-wire and wire-to-board connection and are rated up to 250VAC/DC.
TE Connectivity Conectores de acoplamiento ciego Micro MATE-N-LOK 242548x-1
Feature a lead-in funnel structure that facilitates ergonomic and efficient connection solutions.
Related Solutions
TE Connectivity Appliance Solutions
Features products designed to deliver reliability and always-on connectivity.
- TE Connectivity