TDK TFM-GHM Thin Film Metal Power Inductors
TDK TFM-GHM Thin Film Metal Power Inductors are low-profile inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The TFM-GHM series offers an inductance range of 0.24μH to 2.2μH and a 0.8A to 4.0A rated current range. This series is ideal for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.Features
- Metal magnetic core material supports higher rated currents
- Thin-film technology achieves low DC resistance in a miniature, low-profile package
- Excellent mounting stability characteristics
- Lead-free, Halogen-free, and RoHS/REACH compliant
Applications
- Smartphones
- Tablet terminals
- HDDs
- SSDs
- DVCs
- DSCs
- Mobile display panels
- Portable game devices
- Compact power supply modules
Specifications
- 0806 or 1008 case sizes
- 240nH to 2.2µH inductance range
- ±20% tolerance
- 1.9A to 6A maximum DC current range
- 31mΩ to 152mΩ maximumDC resistance range
- 2.4A to 4.7A saturation current range
- Temperature ranges
- -40°C to +125°C operating
- -40°C to +85°C storage
Additional Resources
Publicado: 2016-02-02
| Actualizado: 2022-03-11