Skyworks Solutions Inc. SKY13418-485LF SP8T Antenna Switch
Skyworks SKY13418-485LF Single-Pole, Eight-Throw (SP8T) Antenna Switch offers high linearity performance and low insertion loss. This antenna switch is ideal for main/diversity switching commonly used in LTE-based handsets, data cards, and tablets that use antenna diversity solutions. The SKY13418-485LF antenna switch features symmetric port designs offering flexibility in signal routing for both receive diversity and higher power TD-SCDMA/TDD-LTE, WCDMA/FDD, and LTE transmit/receive applications.Features
- Integrated logic
- Small QFN (14-pin, 2mm x 2mm) package
Specifications
- 0.1GHz to 3.8GHz broadband frequency range
- 0.7dB typical insertion loss @ 2.7GHz
- >20dB isolation @ 2.7GHz
Block Diagram
Publicado: 2018-07-22
| Actualizado: 2022-10-17