Silicon Labs xG28-RB4401C 868-915MHz BLE Radio Board Kit

Silicon Labs xG28-RB4401C 868-915MHz +20dBm + 2.4Ghz BLE Radio Board Kit is designed to work with the STK main board to support the development of Wireless IoT devices. These devices are based on Sub-GHz and 2.4GHz BLE wireless protocols for Proprietary, Connect, Z-wave, Wi-SUN, and BLUETOOTH® Low Energy. The kit includes an SMA antenna connector and a +20dBm 915MHz radio board, providing a complete reference design for the Silicon Labs EFR32FG28 Wireless SoC.

Features

  • +20dBm radio board based on the xG28 1024kB Flash QFN48 and QFN68 SoC
  • SMA connector

Kit Contents

  • 1x xG28-RB440xC 915MHz Radio Board
  • 1x SMA antenna connector
Publicado: 2023-08-22 | Actualizado: 2024-01-25