Qorvo TQP3M9018 & TQP3M9019 High Linearity LNAs

Qorvo TQP3M9018 and TQP3M9019 High Linearity Low Noise Amplifiers (LNA) are cascadable gain block amplifiers in a compact, surface-mount package. These devices feature high gain across a broad range of frequencies while also providing very low noise. This allows them to be used in both receiver and transmitter chains for high performance systems. The TQP3M9018 and TQP3M9019 are internally matched using a high performance E-pHEMT process and only requires an external RF choke and blocking / bypass capacitors for operation from a single +5V supply. The internal active bias circuit also enables stable operation over bias and temperature variations.

The Qorvo TQP3M9018 and TQP3M9019 High Linearity LNAs cover the 0.02GHz to 4.0GHz frequency band and are targeted for wireless infrastructure or other applications requiring high linearity and low noise figure. These devices are offered in a compact 3mm x 3mm QFN16 package, ideal for space-constrained designs.

Features

  • 20MHz to 4000MHz frequency range
  • Gain at 1900MHz
    • TWP3M9018: 20.5dB
    • TWP3M9019: 22.0dB
  • 1.3dB noise figure at 1900MHz
  • Output IP3
    • TWP3M9018: +37.0dBm
    • TWP3M9019: +39.5dBm
  • 50Ω cascadable gain block
  • Unconditionally stable
  • +23.0dBm RF input power at 50Ω, T=25°C
  • +5V single supply voltage
  • Current (typical)
    • TWP3M9018: 85mA
    • TWP3M9019: 125mA
  • -40°C to +85°C operating temperature range
  • 3.0mm x 3.0mm QFN16 package
  • RoHS compliant and lead-free

Applications

  • Repeaters
  • Mobile infrastructure
  • LTE / WCDMA / CDMA / EDGE
  • General purpose wireless

Development Tools

Block Diagram & Pin Configuration

Qorvo TQP3M9018 & TQP3M9019 High Linearity LNAs

Physical Dimensions

Qorvo TQP3M9018 & TQP3M9019 High Linearity LNAs
View Results ( 2 ) Page
N.º de artículo Hoja de datos P1dB: punto de compresión Ganancia OIP3: punto de intersección de tercer orden Paquete / Cubierta
TQP3M9018 TQP3M9018 Hoja de datos 21 dBm 20.5 dB 37 dBm QFN-16
TQP3M9019 TQP3M9019 Hoja de datos 22 dBm 22 dB 39.5 dBm QFN-16
Publicado: 2011-07-01 | Actualizado: 2022-03-11