Qorvo QPL1240 GaAs pHEMT 75Ohm Amplifier ICs
Qorvo QPL1240 GaAs pHEMT 75Ohm Amplifier ICs boast an ultra-linear GaAs pHEMT 75Ohm differential design. The Qorvo ICs have a wide operating bandwidth of 5-1218MHz, 17dB of gain, and a low-noise figure. The differential push-pull topology ensures excellent second-order intermodulation performance. The QPL1240 is ideal for low-noise balanced amplification in DOCSIS downstream and upstream applications. The QPL1240 is packaged in a small SOIC-8 plastic package.Features
- 5MHz to 1218MHz wide operating bandwidth
- 17dB gain
- OIP3 +42.5dBm
- OIP2 68dBm
- P1dB 26.6dBm
- 5V, 275mA
- pHEMT GaAs device technologies
- SOIC 8 package
Applications
- Upstream amplifier for DOCSIS 3.1 and DOCSIS 4.0
- Balanced antenna
- HFC optical nodes
- 75Ω amplifiers
Block Diagram
Publicado: 2023-02-01
| Actualizado: 2023-02-08