Qorvo QPA2212D Ka-Band GaN Power Amplifier

Qorvo QPA2212D Ka-Band GaN Power Amplifier is fabricated using a 0.15µm Gallium Nitride on Silicon Carbide (GaN on SiC) process (QGaN15). Operating between 27GHz and 31GHz, the QPA2212D achieves 10W linear power with -25dBc intermodulation distortion and 22dB small-signal gain. Saturated output power is 25W with a power-added efficiency of 25%.

To simplify system integration, the QPA2212D is fully matched to 50Ω with integrated DC blocking caps on both I/O ports. The Qorvo QPA2212D is 100% DC and RF tested on-wafer to ensure compliance with electrical specifications. The device features a compact 3.630mm x 5.040mm x 0.050mm bare die and is lead-free and RoHS compliant.

Features

  • 27GHz to 31GHz frequency range
  • 44dBM output power typical at 29GHz
  • 25% power-added efficiency typical at 29GHz
  • 22.7dB small-signal gain typical at 29GHz
  • 17dB input return loss typical at 29GHz
  • 14db output return loss typical at 29GHz
  • 80.3W power dissipation at +85°C
  • 29.5V drain voltage
  • -5V to 0V gate voltage range
  • -40°C to +85°C operating temperature
  • 3.630mm x 5.040mm x 0.050mm bare die
  • Lead-free, halogen-free, RoHS compliant

Applications

  • 5G infrastructure
  • Satellite communications

Block Diagram

Block Diagram - Qorvo QPA2212D Ka-Band GaN Power Amplifier
Publicado: 2020-02-07 | Actualizado: 2024-09-09