Qorvo QPA GaAs Low Noise Amplifiers

Qorvo QPA GaAs Low Noise Amplifiers (LNAs) are designed for satellite communications and point-to-point communications. QPA LNAs feature P1dB of 19dBm (QPA2628 / QPA2628D) or 20dBm (QPA2626) and noise figures (NF) of 1.3dB (QPA2626), 1.6dB (QPA2628), or 1.7dB (QPA2628D). Frequency ranges for these QPA LNAs include 17GHz to 22GHz (QPA2626), 22GHz to 32GHz (QPA2628), and 25GHz to 31GHz (QPA2628D). Qorvo QPA GaAs Low Noise Amplifiers 2626 and QPA2628 come in a 4mm x 4mm QFN package for easy surface mount assembly. QPA2628D is the die form of QPA2628.

Features

  • QPA2628
    • 22GHz to 32GHz frequency range
    • 1.6dB (typical) noise figure
    • 23dB (typical) small signal gain
    • 19dBm (typical) P1dB
    • Plastic overmolded package
    • 4mm x 4mm x 0.85mm package dimensions
  • QPA2628D
    • 25GHz to 31GHz frequency range
    • 1.7dB (typical) noise figure
    • 22dB (typical) small signal gain
    • 19dBm (typical) P1dB
    • 2.4mm x 1mm x 0.10mm die dimensions

Applications

  • Satellite communications
  • Point-to-point communications

QPA2628 Block Diagram

Block Diagram - Qorvo QPA GaAs Low Noise Amplifiers

QPA2628D Block Diagram

Block Diagram - Qorvo QPA GaAs Low Noise Amplifiers
View Results ( 4 ) Page
N.º de artículo Hoja de datos Frecuencia de trabajo Ganancia Paquete / Cubierta
QPA2628D QPA2628D Hoja de datos 31 GHz 22 dB Die
QPA2626 QPA2626 Hoja de datos 17 GHz to 22 GHz 25 dB QFN-16
QPA2628 QPA2628 Hoja de datos 22 GHz to 31.5 GHz 23 dB QFN-16
QPA2626SR QPA2626SR Hoja de datos
Publicado: 2016-09-21 | Actualizado: 2025-07-17