Qorvo ACT88320 PMICs with Inrush Control & Bypass Switch

Qorvo ACT88320 Power Management ICs (PMICs) with Inrush Control and Bypass Switch are integrated ActivePMU™ power management units. These PMICs are highly flexible and can be reconfigured via I²C for multiple applications without the need for PCB changes. Examples of configurable options include output voltage, startup time, system-level sequencing, switching frequency, sleep modes, and operating modes. The core of these PMICs includes three DC/DC step-down converters using integrated power FETs and two low drop-out regulators (LDOs). The ACT88320 PMICs are available in a 4mm x 4mm 32-pin QFN package. These PMIC devices are ideal for usage in solid-state drives, field-programmable gate arrays (FPGAs), personal navigation devices, and microcontroller applications.

Features

  • 2.7V to 5.5V wide input voltage range 
  • Complete integrated power solution
    • One 4A DC/DC step-down with bypass mode 
    • Two 2.5A DC/DC step-down regulators
    • Two 200mA LDOs
    • High power load switch gate driver with slew rate control
  • Space saving
    • Fully integrated
    • 2.25MHz or 1.125MHz high fsw 
    • Integrated sequencing
  • Easy system-level design
    • Configurable sequencing
    • Seamless sequencing with external supplies
    • Programmable reset and power good GPIOs
  • Buck 1 Bypass mode for 3.3V system-level compliance
  • Highly configurable
    • uP interface for status reporting and controllability
    • Flexible sequencing options
    • 1MHz I²C interface 
    • Multiple sleep modes

Applications

  • Solid-state drives
  • Microcontrollers
  • FPGAs
  • Personal navigation devices

Typical Application Diagram

Application Circuit Diagram - Qorvo ACT88320 PMICs with Inrush Control & Bypass Switch

Functional Block Diagram

Block Diagram - Qorvo ACT88320 PMICs with Inrush Control & Bypass Switch
Publicado: 2019-09-11 | Actualizado: 2023-11-30