Phoenix Contact Quint DC-DC Converters
Phoenix Contact Quint DC-DC Converters deliver precise, real-time monitoring and passive configuration. The converters can alter voltage levels, amplify voltage over long wire runs, or enable the creation of independent supply systems by means of electrical isolation. Designed with robust output, adjustable preventive monitoring, and the choice of push-in or screw connection technology, Phoenix Contact Quint DC-DC converters are adaptable control cabinet problem solvers.
These power converters feature selective fuse breaking (SFB) technology as well as the ability to provide up to 125% of their rated output with Power Boost. Phoenix Contact Quint DC-DC Converters have UL508 approval, as well as Class I, Div. 2 approval. They are suitable for all industrial applications, including critical process industry installations.
Features
- SFB (selective fuse breaking) technology
- Permanent power boost for easy system expansion
- Dynamic power boost for reliable starting of current hungry loads
- Simple and precise parameter modification using a passive interface
- Analog output to real-time monitor current, voltage, or power
- Configurable signal thresholds and characteristic curves
- Push buttons for tool-free output voltage adjustments
- Screw or push-in connection
- UL 508 listed
- Class I, Div. 2 approved
- Dip coating enables use in applications that are exposed to oxidizing and sulfidizing with humidities of up to 100%, or environments with dust, chemicals, and temperature extremes (2320542, 2320555, and 2320568)
- IP20 protection on models 2905007, 2905008, and 2905010
| N.º de artículo | Hoja de datos | Potencia de salida | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Voltaje de entrada |
|---|---|---|---|---|---|
| 2320131 | ![]() |
120 W | 24 VDC | 5 A | 9 V to 18 V |
| 2910132 | ![]() |
120 W | 24 VDC | 5 A | 18 VDC to 32 VDC |
| 2905009 | ![]() |
||||
| 2320144 | ![]() |
120 W | 24 VDC | 5 A | 30 V to 60 V |
| 2905012 | ![]() |
240 W | 24 V | 10 A | |
| 2910124 | ![]() |
120 W | 24 V | 5 A | 9 VDC to 16.8 VDC |
| 2320034 | ![]() |
120 W | 24 VDC | 5 A | 18 V to 32 V |
| 2320092 | ![]() |
24 W | 24 VDC | 10 A | 18 V to 32 V |
| 2320115 | ![]() |
96 W | 12 V | 8 A | 18 V to 32 V |
| 2320128 | ![]() |
5.2 W | 48 V | 5 A | 18 V to 32 V |