Phihong POE30U/60U/90U High-Surge PoE Injectors

Phihong POE30U, POE60U, and POE90U High-Surge Power over Ethernet (PoE) Injectors offer 30W, 60W, and 90W power ratings and are ideal for pan-tilt-zoom cameras, wireless access points, and more. This Phihong injector series is vital in PoE systems, providing robust power delivery and data transmission over Ethernet cables. POE30U, POE60U, and POE90U devices meet 6kV Line-to-Line, 6kV L-to-Earth IEC61000-4-5 surge, and 6kV output surge standards.

Features

  • POE30U
    • Meets 6kV L-L and 6kV L-PE surge, 6kV output surge
    • Compliance
      • DoE Level VI
      • IEEE802.3at standard
    • Supports up to 5G data transfer speed
    • Non-vented case
    • Short-circuit, overcurrent, and overvoltage protection
    • Limited power source (LPS)
    • One-year warranty
  • POE60U
    • Meets 6kV L-L, 6kV L-PE surge, 6kV output surge
    • Compliance
      • IEEE802.3bt standard
      • DoE Level VI
      • Phihong Proprietary 12.5K detection
    • 4-pair powering +3, 6, 4, 5 / -1, 2, 7, 8
    • Multi-gigabit data rate (1G, 2.5G, 5G, and 10G) models
    • Non-vented case
    • Overcurrent, overvoltage, and short-circuit protections
    • LPS
    • One-year warranty
  • POE90U
    • Meets 4kV L-L and 4kV L-PE surge, 6kV output surge
    • Compliance
      • DoE Level VI
      • IEEE802.3bt standard
    • 10G data speed
    • Non-vented case
    • Short-circuit, overcurrent, and overvoltage protections
    • LPS
    • One-year warranty

Applications

  • POE30U
    • Video conference phones
    • Security cameras
    • Wireless access points
    • RFID readers
    • Thin clients
  • POE60U
    • Pan-tilt-zoom IP cameras
    • Wireless network access points
    • BLUETOOTH® access points
    • Point-of-sale
    • Information kiosks
  • POE90U
    • Pan-tilt-zoom cameras with heaters
    • Information kiosks
    • Thin clients
    • Wireless access devices
    • Point-of-sale

Specifications

  • 30W, 60W, and 90W output versions
  • 56.0VDC output voltage
  • 10mA output current minimum load
  • -20°C to +40°C operating temperature range
Publicado: 2024-08-23 | Actualizado: 2024-08-29