Panduit LCCN Two-Hole Compression Lugs

Panduit LCCN Two-Hole Compression Lugs provide permanent terminations for various power and ground applications with innovation and high reliability. The LCCN series consists of narrow tongue tin-plated copper compression lugs with a two-hole long barrel design and an inspection window, visually assuring full conductor insertion. The color-coded barrels are marked with Panduit and specified competitor die index numbers for proper crimp die selection. Long barrel construction maximizes the number of crimps and provides premium wire pull-out strength and performance. Panduit LCCN Two-Hole Compression Lugs are suitable for a wide range of industries and applications where reliable electrical connections are crucial.

Features

  • Narrow tongue width
  • Long barrel
  • Inspection window
  • Color-coded barrels
  • Tin-plating
  • NEMA standard

Applications

  • Industrial automation
  • Energy and power distribution
  • Telecommunications
  • Data centers
  • Construction and building services
  • Automotive manufacturing
  • Aerospace and defense
  • Oil and gas industry
  • Marine and shipbuilding
  • Renewable energy
  • Mining
  • Railway and transportation

Specifications

  • 0.5" stud with 1.75" hole-to-hole tongue spacing
  • Up to +90°C temperature rating
  • cULus listed to 35KV

Figure Dimensions

Mechanical Drawing - Panduit LCCN Two-Hole Compression Lugs
Publicado: 2024-08-08 | Actualizado: 2024-10-16