ams OSRAM PLPT9 450Lx_E Blue Laser Diodes
ams OSRAM PLPT9 450Lx_E Blue Laser Diodes emit highly concentrated visible light having wavelengths of 447nm and 455nm. These laser diodes act as an efficient radiation source for Continuous-Wave (CW) and pulsed operation. The ams OSRAM PLPT9 450Lx_E blue laser diodes provide a peak output power of 3W and 5.5W and operate within the -20°C to 85°C temperature range. These laser diodes are available in a TO90 package with integrated ESD protection. Typical applications include electronic equipment, projection home LED and laser, projection professional LED and laser, and stage lighting.Features
- Emits highly concentrated visible light
- 447nm and 455nm typical emission wavelengths
- Safety precautions found in IEC 60825 should be followed
- Efficient radiation source for CW and pulsed operation
- TO90 package
- ESD protection diode
- Laser diode isolated against package
Applications
- Electronic equipment
- Projection home LED and laser
- Projection professional LED and laser
- Stage lighting
Specifications
- 3W and 5.5W typical peak output power (Popt)
- Operating current 2.5A for PLPT9 450LA_E and 3.8A for PLPT9 450LC_E
- 20mA reverse current
- -20°C to 100°C storage temperature range
- -20°C to 85°C operating temperature range
Electrical Internal Circuit
PLPT9 450LA_E Dimensions
Additional Resource
Publicado: 2020-02-06
| Actualizado: 2025-03-03