Nisshinbo RP132H331D LDO Voltage Regulator

Nisshinbo RP132H331D LDO Regulators are designed with a built-in low ON-resistance transistor and offer 1A output current capability. This regulator includes a voltage reference unit, an error amplifier, a resistor net, current limit circuits, and a thermal shutdown circuit. Nisshinbo RP132H331D LDO Regulators feature standby mode with ultra-low supply current and an E/F version with a delay pin for inrush current limit time setting. Typical applications include power sources for battery-powered equipment, portable communication, electrical appliances (cameras, VCRs, and camcorders), home appliances, and notebook PCs.

Features

  • 1A minimum output current
  • 65µA (typical) supply current
  • 0.15µA (typical) standby current
  • 1.4V to 6.5V wide input voltage range
  • 0.52V (VOUT=2.8V, IOUT=1A) (typical) dropout voltage
  • 70dB (f=1kHz, VOUT=2.8V) (typical) ripple rejection
  • ±1% output voltage accuracy
  • ±60ppm/°C (typical) output voltage temperature-drift coefficient
  • 0.052%/V (typical) line regulation
  • 3mV at IOUT=300mA (typical) and 5mV at IOUT=1A (typical) load regulation
  • 500mA (typical) inrush current limit circuit

Applications

  • Electrical appliances
    • Cameras
    • VCRs
    • Camcorders
  • Battery-powered equipment
  • Portable communication equipment
  • Home appliances and notebook PCs
Publicado: 2020-11-03 | Actualizado: 2024-05-06