Nexperia Automotive Constant Current LED Drivers
Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.Features
- High current accuracy
- Parallel drivers can be used to increase the current capability
- High power capability (up to 1250mW) for increased robustness
- Supply voltage up to 75V
- AEC-Q101 qualified
- Junction temperature Tj = 150°C
- Space-saving and future-proof
- Easy to implement
- Multi-sourcing capable
Applications
- Constant current source
- Automotive interior and exterior lighting
- Door handles
- Dashboard
- Number plate lights
- Indicators
- Rear lights
Additional Resources
Publicado: 2019-09-10
| Actualizado: 2023-05-02