Zipcores Floating-point Mathematics IP Cores

Zipcores Floating-point Mathematics IP Cores are provided as native VHDL source code and are compatible with a wide range of FPGA, SoC, and ASIC technologies. ZipCores Floating-point IPs are compatible with standard IEEE 754 arithmetic. The Floating-point portfolio includes cores for all common floating-point operations, including multiply, divide, add/subtract, square-root, and conversion between floating-point formats. All the IPs are fully pipelined with very low latency. Floating-point Mathematics IP Cores are ideal for high-speed, high-throughput mathematical operations.

Features

  • Provided as generic, human-readable, VHDL source-code
  • Technology independent with complete portability between platforms
  • Suitable for any FPGA, any SoC, or any custom ASIC solution
  • Valid for Xilinx Vivado®Intel® Quartus®, or Lattice Diamond® design software
  • Simple IP licensing with a one-time fee and unlimited use
  • Technical support and maintenance included for one year after purchase
  • Fully custom design service provided

Applications

  • Floating-point pipelines and arithmetic units
  • Floating-point processors
  • Interfacing between float/fixed number systems
View Results ( 6 ) Page
N.º de artículo Hoja de datos Producto Serie
SKU12 SKU12 Hoja de datos IP Core - Floating-point Multiplier Rev. 1.3
SKU13 SKU13 Hoja de datos IP Core - Floating-point Adder Rev. 1.4
SKU14 SKU14 Hoja de datos IP Core - Floating-point to Fixed-point Rev. 1.1
SKU15 SKU15 Hoja de datos IP Core - Fixed-point to Floating-point Rev. 1.1
SKU72 SKU72 Hoja de datos IP Core - Floating-point Divider Rev. 1.2
SKU73 SKU73 Hoja de datos IP Core - Floating-point Square-root Rev. 1.2
Publicado: 2019-12-19 | Actualizado: 2023-08-23