Yamaichi Electronics QFP IC Sockets
The Yamaichi QFP IC Sockets are available in more than 26 formats with 44 to 240 pins to fit most standard semiconductor models offered by a wide range of manufacturers. Because the space required for the Yamaichi QFP IC Sockets corresponds to that required by the semiconductor, changes to the PC-board layout after the testing stage are no longer needed.These SMT-style sockets can be easily installed by bolting the engaging top frame. Available with positioning pins to secure the socket before soldering.
Features
- Available Sockets and Emulation - Adapter Combinations
- More than 26 different formats with pin count from 44 pins to 240 pins
- RoHS Compliant
- Housing: Polyphenylene sulfide (PPS) glass filled UL94V-0
- Contact: Beryllium Copper (BeCu)
- Plating: Au 0.3μm min. over 2.5 ~ 4.5μm Ni = B5
Specifications
- Insulation Resistance: 500MΩ at 150V DC
- Withstanding Voltage: 100Veff to 700Veff for 1 minute
- Contact Resistance: 30mΩ max. at 10mA/ 20mV
- Operating Temp. Range: -25°C to +85°C
- Reflow-soldering Temp.: 220°C for 60 seconds
- Mating Cycles: 20 insertions maximum
- Solvent Durability: Freon
- Allowable Torque (max.):
- 1-time screw connection = max 0.147Nm
- repetitive screw connection = min 0.078Nm max 0.098Nm
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Paso |
|---|---|---|---|
| IC149-176-066-B5 | ![]() |
176 Position | 0.5 mm |
| IC149-080-017-B5 | ![]() |
80 Position | 0.65 mm |
| IC149-080-030-B5 | ![]() |
80 Position | 0.5 mm |
| IC149-064-008-B5 | ![]() |
64 Position | 0.8 mm |
| IC149-144-045-B5 | ![]() |
144 Position | 0.5 mm |
| IC149-100-025-B5 | ![]() |
100 Position | 0.5 mm |
| IC149-112-042-B5 | ![]() |
112 Position | 0.65 mm |
| IC149-100-014-B5 | ![]() |
100 Position | 0.65 mm |
| IC149-064-075-B5 | ![]() |
64 Position | 0.5 mm |
| IC149-208-061-B5 | ![]() |
208 Position | 0.5 mm |
Publicado: 2011-08-01
| Actualizado: 2022-03-11