Yamaichi Electronics HF601 Flip-Lock FFC/FPC Connectors
Yamaichi HF601 Flip-Lock FFC/FPC Connectors feature a super-low profile 2mm profile height, proven Zero Insertion Force (ZIF) connection technology, and a transfer rate of up to 700 Mbps with excellent transmission quality. The design includes a flip-lock cover that can be opened to allow smooth and easy insertion of the FFC/FPC and locked by closing the cover. Yamaichi HF601 Series Flip-Lock FFC/FPC Connectors are available with a positioning part to prevent unintentional extraction of the FFC/FPC.Features
- ZIF Type cap lock feature
- Embedded socket on connector’s insulator for cable positioning
- Supports various pin counts (20 – 50 pin)
- Super low profile height of 2mm (HF601)
- Supports both right-angle and vertical mating directions
- Secure tab design on CAU002 series for a perfect mating condition with HF601 series
Applications
- PC/FFC Cable Connection applications
View Results ( 13 ) Page
| N.º de artículo | Hoja de datos | Descripción | Régimen de corriente | Número de posiciones |
|---|---|---|---|---|
| HF601-20-12 | ![]() |
Conectores FFC y FPC 20-PIN 0.5MM PITCH FLIP LOCK FFC/FPC ST | 300 mA | 20 Position |
| HF601-20-02 | ![]() |
Conectores FFC y FPC 20P R/A CABLE LOCK FFC/FPC | 500 mA | 20 Position |
| HF601-40-02 | ![]() |
Conectores FFC y FPC 40P R/A CABLE LOCK FFC/FPC | 500 mA | 40 Position |
| HF601-40-12 | ![]() |
Conectores FFC y FPC 40P VERTICAL MOUNT FFC/FPC CABLE LOCK | 500 mA | 40 Position |
| HF601-10-02 | ![]() |
Conectores FFC y FPC 10P R/A CABLE LOCK FFC/FPC | 500 mA | 10 Position |
| HF601-26-02 | ![]() |
Conectores FFC y FPC 26P 0.5MM PITCH R/A FLIP LOCK FFC/FPC | 300 mA | 26 Position |
| HF601-30-02 | ![]() |
Conectores FFC y FPC 30P R/A CABLE LOCK FFC/FPC | 500 mA | 30 Position |
| HF601-30-12 | ![]() |
Conectores FFC y FPC 30P VERTICAL MOUNT FFC/FPC CABLE LOCK | 500 mA | 30 Position |
| HF601-45-02 | ![]() |
Conectores FFC y FPC 45P R/A CABLE LOCK FFC/FPC | 500 mA | 45 Position |
| HF601-45-12 | ![]() |
Conectores FFC y FPC 45P VERTICAL MOUNT FFC/FPC CABLE LOCK | 500 mA | 45 Position |
Publicado: 2012-03-15
| Actualizado: 2023-08-03