Würth Elektronik WL-OSEN Reflective Optical Sensors
Würth Elektronik WL-OSEN Reflective Optical Sensors are high-performance, reflective optical sensors engineered for precision and efficiency. With a typical detection distance of 1mm, low power consumption, and a compact, daylight-filtered design, it’s the ideal solution for white goods. The Würth WL-OSEN sensors are used in optical switches, rotary encoders, interlocks for touch or gesture detection, object detection, and touch-sensitive interfaces.
Features
- 1mm typical distance detection
- Low energy consumption
- Compact size
- Daylight filter
Applications
- Optical switches
- Optical interlocks
- Optical encoder
- Object detection systems
- Touch-sensitive interfaces
- Home appliances
Overview
Detection Principle
The reflective-type optical sensor contains an IR emitter that sends out IR light at 940nm and collects the reflected light in the phototransistor. If an object is close to the optical sensor, the collector current of the phototransistor increases, which can be used to detect if an object is in the vicinity.
Block Diagram
| N.º de artículo | Hoja de datos | Altura | Longitud | Ancho | Sensibles a la humedad | Método de detección | Distancia de detección |
|---|---|---|---|---|---|---|---|
| 1642730961200 | ![]() |
1.5 mm | 3.4 mm | 2.7 mm | Yes | Reflective | 0.2 mm to 5 mm |
| 1692010961200 | ![]() |
0.75 mm | 2 mm | 1.6 mm | Yes | Reflective | 0.5 mm to 10 mm |