Molex OTS Micro-Fit+ Versa Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Fit+ Versa Cable Assemblies are available in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors. These cable assemblies are glow wire capable, with a 3mm pitch, and offer a high current rating of up to 13A. These specialized design options help enhance flexibility, facilitate operational safety, and support efficient assembly. The Micro-Fit+ versa cable assemblies feature a dual-row design and are available in 150mm, 300mm, and 600mm cable lengths.

Features

  • Glow wire capable
  • 3mm pitch
  • Dual rows
  • 2, 4, 6, and 8-circuit sizes
  • Up to 13A high current rating
  • Available in 150mm, 300mm, and 600mm lengths
View Results ( 48 ) Page
N.º de artículo Hoja de datos Recuento de clavijas de extremo A del conector Recuento de clavijas de extremo B del conector Longitud del cable
226199-1022 226199-1022 Hoja de datos 2 Position 2 Position 150 mm
226199-1042 226199-1042 Hoja de datos 4 Position 4 Position 150 mm
226199-1043 226199-1043 Hoja de datos 4 Position 4 Position 300 mm
226199-1062 226199-1062 Hoja de datos 6 Position 6 Position 150 mm
226199-1063 226199-1063 Hoja de datos 6 Position 6 Position 300 mm
226199-1064 226199-1064 Hoja de datos 6 Position 6 Position 600 mm
226199-1082 226199-1082 Hoja de datos 8 Position 8 Position 150 mm
226199-2024 226199-2024 Hoja de datos 2 Position 2 Position 600 mm
226199-2043 226199-2043 Hoja de datos 4 Position 4 Position 300 mm
226199-2044 226199-2044 Hoja de datos 4 Position 4 Position 600 mm
Publicado: 2024-06-18 | Actualizado: 2025-03-03