Weidmuller A3C Terminal Blocks

Weidmuller A3C Terminal Blocks offer a spring connection with PUSH IN technology. The innovative PUSH IN technology reduces the amount of time spent on wiring. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.

Features

  • Spring connection with PUSH IN technology
  • PUSH IN technology reduces the amount of time spent on wiring
  • Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
View Results ( 7 ) Page
N.º de artículo Hoja de datos Descripción
1991820000 1991820000 Hoja de datos Bloques terminales en carril DIN A3C 6
1521740000 1521740000 Hoja de datos Bloques terminales en carril DIN A3C 2.5
1991850000 1991850000 Hoja de datos Bloques terminales en carril DIN A3C 6 PE
2051240000 2051240000 Hoja de datos Bloques terminales en carril DIN A3C 4
2051280000 2051280000 Hoja de datos Bloques terminales en carril DIN A3C 4 BL
2051410000 2051410000 Hoja de datos Bloques terminales en carril DIN A3C 4 PE
1521670000 1521670000 Hoja de datos Bloques terminales en carril DIN A3C 2.5 PE
Publicado: 2021-04-15 | Actualizado: 2022-03-11