Vishay / Siliconix SiHF080N60E E Series Power MOSFETs
Vishay / Siliconix SiHF080N60E E Series Power MOSFETs feature 4th generation E series technology in a TO-220 FULLPAK package. The SiHF080N60E MOSFETs offer a low figure-of-merit (FOM) Ron x Qg and a low effective capacitance (Co(er)). The Vishay / Siliconix SiHF080N60E E Series Power MOSFETs have a 650V drain-source voltage 63nC total gate charge.The SiHF080N60E E Series Power MOSFETs are ideal for server, telecom power, switch mode (SMPS), and power factor correction (PFC) power supplies.
Features
- 4th generation E series technology
- Low figure-of-merit (FOM) Ron x Qg
- Low effective capacitance (Co(er))
- Reduced switching and conduction losses
- Avalanche energy rated (UIS)
Applications
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting
- High-intensity discharge (HID)
- Fluorescent ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Solar (PV inverters)
Circuit Diagram

Publicado: 2021-03-10
| Actualizado: 2022-03-11