Vishay LPE Series Surface Mount Transformers & Inductors
LPE Series Surface Mount Transformers and Inductors feature a wide 10µH to 150000μH inductance range and are measured at 0.10VRMS at 10kHz without DC. These low-cost inductors are pick-and-place compatible, statistical process controlled, and are available in tape packaging per EIA-481. The LPE transformers include a 0.02Ω to 53.7Ω DC maximum resistance range measured at +25°C ± 5°C and minimum 1A rated current. These inductors operate at -55°C to 125°C temperature range and 85% humidity. Typical applications include signal conditioning, filtering, DC/DC converters, audio circuits, pagers, notebook computers, global positioning equipment, and communications.Features
- Totally integrated manufacturing
- Pick and place compatible
- Statistical process controlled
- Tape packaging per EIA-481
- Low cost
- Qualification data available
- Short lead times
- Wide inductance ranges available
- High DC current handling capabilities
- Low DCR vs inductance
- Hot tin-dipped terminations
- Compatible with reflow solder processes
- Industry-standard footprints
- UL Class B materials (+130°C)
- Ferrite cores in a power material
- Resistant to solvents
- Custom designs available (transformers or inductors)
Applications
- Circuits:
- Signal conditioning
- Filtering
- DC/DC converters
- Audio circuits
- Line matching circuits
- Equipment:
- Notebook computers
- Pagers
- Global positioning equipment
- Communications
- Audio
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Descripción |
|---|---|---|---|
| LPE4841ER100MG | ![]() |
4841 | Filtros / Bobinas de modo común 10uH 20% SMD |
| LPE6855ER330MG | ![]() |
6855 | Filtros / Bobinas de modo común 33uH 20% |
| LPE3325ER100MG | ![]() |
3325 | Filtros / Bobinas de modo común 10uH 20% |
| LPE-3325100MBTR | ![]() |
3325 | Filtros / Bobinas de modo común SMD 10uH 20% |
| LPE4841SM150MG | ![]() |
4841 | Filtros / Bobinas de modo común SMD 15uH 20% |
| LPE4841SM330MG | ![]() |
4841 | Filtros / Bobinas de modo común SMD 33uH 20% |
| LPE-4841-330MBTR | ![]() |
4841 | Filtros / Bobinas de modo común SMD 33uH 20% |
| LPE-4841-332NA | ![]() |
4841 | Filtros / Bobinas de modo común SMD 3.3KuH 30% |
| LPE-4841-332NATR | ![]() |
4841 | Filtros / Bobinas de modo común SMD 3.3KuH 30% |
| LPE6562RY150MG | ![]() |
6562 | Filtros / Bobinas de modo común SMD 15uH 20% |
Publicado: 2024-10-15
| Actualizado: 2025-03-13