Vishay / Dale IWAS Wireless Charging Coils
Vishay / Dale IWAS Wireless Charging Coils feature specialized shield coating for environmental protection and moisture resistance in high humidity conditions up to 90% RH. These coils/shields offer self-bonded and enabled copper winding. The IWAS coils include 5% and 10% tolerance, -40°C minimum temperature range, and up to 22µH inductance. These wireless charging coils are RoHS-compliant and Pb-free.Features
- Self-bonded and enabled copper winding
- 5% and 10% inductance tolerance
- -40°C minimum temperature range
- Up to 22µH inductance
- RoHS-compliant
- Pb-free
- JEDEC® LEAD (Pb)-free standard
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Inductancia | Resistencia CC máxima | Tolerancia | Cantidad de bobinas | Régimen de corriente | Longitud del conductor | Q Mínimo |
|---|---|---|---|---|---|---|---|---|
| IWAS4532AGEB140KF1 | ![]() |
14 uH | 355 mOhms | 10 % | 1 Coil, 1 Layer | 1.2 A | 27 mm | |
| IWAS3010AZEB130KF1 | ![]() |
12.9 uH | 780 mOhms | 10 % | 1 Coil, 1 Layer | 800 mA | 20 mm | |
| IWAS4832AAEB220JF1 | ![]() |
22 uH | 427 mOhms | 5 % | 1 Coil, 1 Layer | 46 mm | 38 | |
| IWAS3222CZEB190JR1 | ![]() |
19.6 uH | 357 mOhms | 5 % | 1 Coil, 1 Layer | 1.2 A | 51 mm | |
| IWAS3827ABEB100JF1 | ![]() |
|||||||
| IWAS3222CZEB190JF1 | ![]() |
19 uH | 357 mOhms | 5 % | 1 Coil, 1 Layer | 51 mm | 29 | |
| IWAS4832AEEB120KF1 | ![]() |
12 uH | 200 mOhms | 10 % | 1 Coil, 1 Layer | 3 A | 25 mm | |
| IWAS4832ABEB110JF1 | ![]() |
10.8 uH | 187 mOhms | 5 % | 1 Coil, 1 Layer | 46 mm | 60 | |
| IWAS3827ABEB110JF1 | ![]() |
|||||||
| IWAS4832ADEB150JF1 | ![]() |
Publicado: 2024-09-25
| Actualizado: 2024-10-15