Vishay / Dale IHLL-0806AZ-1Z Power Inductors

Vishay / Dale IHLL-0806AZ-1Z Power Inductors handle high transient current spikes without saturation. These inductors are made of composite material that is magnetically protected. The IHLL-0806AZ-1Z power inductors come in a 2mm x 1.6mm x 1mm SMD package. These inductors are lead- and halogen-free, and RoHS compliant. Typical applications include SSD modules, DC/DC converter for CPUs, noise suppression and filtering, data networking, and storage systems.

Features

  • Handles high transient current spikes without saturation
  • Magnetically shielded composite construction
  • 2.0mm x 1.6mm x 1mm SMD package
  • Lead (Pb) and halogen-free
  • RoHS compliant

Applications

  • SSD modules
  • DC/DC converter for CPUs
  • Noise suppression and filtering
  • Data networking and storage systems

Dimension Diagram

Mechanical Drawing - Vishay / Dale IHLL-0806AZ-1Z  Power Inductors
View Results ( 8 ) Page
N.º de artículo Inductancia Resistencia CC máxima Corriente de saturación
IHLL0806AZEZ1R0M1Z 1 uH 60 mOhms 4.5 A
IHLL0806AZEZR33M1Z 330 nH 26 mOhms 6.1 A
IHLL0806AZEZR47M1Z 470 nH 32 mOhms 5.3 A
IHLL0806AZEZR68M1Z 680 nH 43 mOhms 4.2 A
IHLL0806AZEZ1R5M1Z 1.5 uH 82 mOhms 3.2 A
IHLL0806AZEZ2R2M1Z 2.2 uH 120 mOhms 2.7 A
IHLL0806AZEZ4R7M1Z 4.7 uH 288 mOhms 1.8 A
IHLL0806AZEZR24M1Z 240 nH 20 mOhms 7.2 A
Publicado: 2024-09-16 | Actualizado: 2024-10-04