Vishay / Sfernice DTO / D2TO Resistor Kits
Vishay / Sfernice DTO and D2TO Resistor Kits are sample kits that include a selection of resistor values covering a representative range (0.01Ω to 550kΩ). The resistors are arranged in ascending order of ohmic value and clearly marked for intuitive identification. Designed for engineers and designers, these Vishay DTO and D2TO kits allow quick validation of high-performance surface-mount (SMD) power resistors engineered to operate reliably in challenging and demanding environments.
Features
- AEC-Q200 qualified
- 20W at +25°C case temperature for D2TO20
- 35W at +25°C case temperature for DTO35/D2TO35
- 0.01Ω to 550kΩ wide resistance range
- Non-inductive
- Surface-mounted resistor
- TO-252 (DPAK)-style package (DTO35)
- TO-263 (D2PAK)-style package (D2TO20 and D2TO35)
- Resistor isolated from metal tab
- Solder reflow secure at +270°C/10s
Sample Kit Datasheets
Minimum Footprint
Publicado: 2026-06-17
| Actualizado: 2026-07-09