Vishay / BC Components 269 PLT-SI Aluminum Electrolytic Capacitors

Vishay / BC Components 269 PLT-SI Aluminum Electrolytic Capacitors are designed for power applications that require a compact and cost-effective solution. These capacitors offer a miniaturized footprint with a wide voltage range (200V to 600V) and capacitance values from 47µF to 2200µF. The 269 PLT-SI capacitors feature ±20% tolerance on CR, >3000h useful life at 105°C, and 1000h shelf life (0V and 105°C). These capacitors operate from -40°C to 105°C temperature range, translating to over 10 years of continuous operation at lower temperatures (∼60°C). Typical applications include white goods motor control, consumer and telecom, motor controls/small drives, industrial cooling/heating, and industrial lamp driver.

Features

  • Compact design
  • 200V to 600V rated voltage range
  • 47µF to 2200µF rated capacitance range
  • ±20% tolerance on CR
  • >3000h useful life at 105°C
  • 1000h shelf life (0V and 105°C)
  • Keyed polarity snap-in version available
  • -40°C to 105°C operating temperature range
  • RoHS compliant

Applications

  • Whitegood motor control
  • Consumer and telecom
  • Motor controls/small drives
  • Industrial cooling/heating
  • Industrial lamp driver

Dimension Diagram

Mechanical Drawing - Vishay / BC Components 269 PLT-SI Aluminum Electrolytic Capacitors
Publicado: 2026-06-10 | Actualizado: 2026-06-23