Transtector DR DIN-Rail AC Surge Protectors (SPDs)
Transtector DR DIN-Rail AC Surge Protectors (SPDs) are DIN-rail devices that use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment powered by a 120VAC single-phase electrical service. These Transtector UL 94V-0 devices provide effective protection against electrical transients generated by external lightning events and internal switching events. The DR DIN-Rail SPDs support long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.
Features
- 100% SASD protection
- Suppression status LED
- Dry contact remote annunciation wire leads
- Replaceable suppression modules
- WAGO cage clamp wiring terminals
- DIN-rail mount
Applications
- Electrical panelboards
- Industrial automation
- Communications base stations
- IT and data centers
- Switchgear
- Motor control centers
- Automatic transfer switches
- Wastewater treatment
- Oil and gas
- LED lighting
- Schools
- Hospitals
Specifications
- 120VAC service voltage
- Single-phase service type
- 20A current rating
- 140VAC maximum continuous operating voltage (L-N)
- 0.7kA 8/20μs surge current
Dimensions
Publicado: 2026-01-21
| Actualizado: 2026-03-09