Toshiba TC358778XBG Parallel Port to MIPI DSI

Toshiba TC358778XBG Parallel Port to MIPI Display Serial Interface (DSI) is a bridge device that converts RGB to DSI. All internal registers can be accessed through I2C or SPI. The Toshiba TC358778XBG Parallel Port to MIPI DSI defines a high-speed serial interface between a peripheral, such as an active-matrix display module, and a host processor in a mobile device. This feature allows an engineer to provide higher performance, lower power, less electromagnetic interference, and fewer pins than current devices while maintaining compatibility across products from multiple suppliers.

Features

  • DSI-TX interface:
    • MIPI® DSI compliant (Version 1.02.00):
      • Support DSI video mode data transfer
      • DCS command for panel register access
    • Supports up to 1Gbps per data lane
    • Supports 1, 2, 3, or 4 data lanes
    • Supports video data formats
      • RGB888/666/565
  • RGB interface
    • Supports data formats
      • 24-bit data bus
        • RGB888/666/565 data formats
    • Up to 166MHz input clock
    • Supports VSYNC/HSYNC polarity option (default LOW)
    • Supports DE polarity option (default HIGH)
  • I2C/SPI slave interface (option to select either I2C or SPI interface)
    • I2C interface (when CS=L)
      • Support for normal (100KHz), fast mode (400kHz), and special mode (1MHz)
      • Configure all TC358778XBG internal registers
      • Writing to DCS registers will trigger DCS Command transmits over DSI
    • SPI interface (when CS=H):
      • SPI interface support for up to 25MHz operation
      • Configure all TC358778XBG internal registers
      • Writing to DCS registers will trigger DCS command transmits over DSI
  • GPIO signals
    • 2 GPIO signals
      • Two GPIO signals can be configured as SPI signals (SPI_SS and SPI_MISO)
      • Or one GPIO signal can be configured as an interrupt output signal, INT
  • System 
    • Clock and power management support to achieve low power states
  • Power supply inputs
    • Core and MIPI® D-PHY: 1.2V
    • I/O: 1.8V - 3.3V
  • Typical power consumption
    • WXGA @60fps: Pixel Clk: 74.25MHz, DSIClk: 312MHz -> 66.7mW
    • 1080P @60fps: Pixel Clk: 148.5MHz, DSIClk: 471MHz -> 91.4mW
    • Power down condition is achieved by turning off clock sources: PClk and RefClk

Applications

  • Smartphone
  • Tablet
  • Ultrabook

System Overview

Toshiba TC358778XBG Parallel Port to MIPI DSI
Publicado: 2015-07-07 | Actualizado: 2022-03-11