Toshiba Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

Features

  • 500VRMS to 2500VRMS isolation voltage
  • Through-hole or SMT/SMD mounting styles
  • 20V to 200V off-state output terminal voltage
  • Various package styles available
  • -20°C to +110°C operating temperature range
Publicado: 2019-10-10 | Actualizado: 2025-07-18