Texas Instruments UCC33420/UCC33420-Q1 1.5W Isolated DC/DC Modules
Texas Instruments UCC33420/UCC33420-Q1 Automotive-Qualified 1.5W Isolated DC/DC Modules feature a 3kVRMS isolation rating for providing efficient, isolated power to isolated circuits that require a bias supply with a well-regulated output voltage. TI UCC33420/UCC33420-Q1 integrates a transformer and DC/DC controller with a proprietary architecture to provide 1.5W (typical) isolated power with low EMI.
The UCC33420/UCC33420-Q1 integrates protection features for increased system robustness. The device also has an enable pin, a fault reporting mechanism, and a regulated 5.0V with a selectable headroom output voltage of 5.5V. This TI device comes in a miniaturized VSON package with a 1mm height (typical).
Features
- High-efficiency DC/DC power module with integrated transformer technology
- AEC-Q100 qualified (UCC33420-Q1)
- -40°C to +125°C ambient operating temperature range
- Functional safety-capable
- Adaptive spread spectrum modulation (SSM)
- Meets CISPR-25 Class 5 emission
- Robust isolation barrier
- 3kVRMS isolation rating
- 6.5kVPK surge capability
- 1159VPK working voltage
- 200V/nS common mode transient immunity
- Strong magnetic fields immunity
- Overload and short-circuit protection
- 1.5W maximum output power
- 4.5V to 5.5V input voltage
- 5.0V, 5.5V regulated selectable output voltage
- Thermal shutdown
- Low inrush current soft-start
- Enable pin with a fault reporting mechanism
- 12-pin VSON-FCRLF package
- >4.1mm creepage and clearance
- Planned safety-related certifications
- Basic isolation per DIN EN IEC 60747-17 (VDE 0884-17)
- UL 1577 / CSA component recognition program
- UL certification per IEC 62368-1, and IEC 60601-1 end equipment standards
Applications
- HV battery monitoring circuits
- Isolated bias for isolated voltage and current sensors
- Isolated bias for digital isolators
- Isolated bias for isolated RS-485, RS-422, and CAN transceivers
- Isolated bias for microcontroller (MCU) power
Datasheets
Simplified Application Diagram
Block Diagram
Battery Disconnect System
Publicado: 2024-02-22
| Actualizado: 2026-07-21