Texas Instruments TPS62867EVM-121 Converter Evaluation Module
Texas Instruments TPS62867EVM-121 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62867. The TPS62867 is a 6A, step-down converter with DCS-Control™ in a tiny 1.5mm by 2.5mm QFN package. The evaluation module outputs a 0.9V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V. The Texas Instruments TPS62867 is a highly efficient and small solution for point-of-load (POL) converters for space-constrained applications, such as camera modules, solid-state drives (SSDs), and optical modules.Features
- 2.4V to 5.5V input voltage range
- 1% feedback or output voltage accuracy (full temperature range)
- 6A output current
- Pin-to-pin 4A device (TPS62865)
- QFN package
Publicado: 2021-02-03
| Actualizado: 2022-03-11