Texas Instruments SN74LVC00A/SN74LVC00A-Q1 2-Input Pos-NAND Gates

Texas Instruments SN74LVC00A/SN74LVC00A-Q1 Quad 2-Input Positive-NAND Gates are designed for 1.65V to 3.6V VCC operation. The SN74LVC00A/SN74LVC00A-Q1 devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC00A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • ESD protection exceeds JESD 22
    • 2000V human-body model
    • 1000V charged-device model
  • SN74LVC00A/SN74LVC00A-Q1 operates from 1.65V to 3.6V
  • SN74LVC00A/SN74LVC00A-Q1 specified from –40°C to +85°C and –40°C to +125°C
  • Inputs accept voltages to 5.5V
  • Max tpd of 4.3ns at 3.3V
  • Typical VOLP (output ground bounce) <0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (output VOH undershoot) >2V at VCC = 3.3V, TA = 25°C
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • AV receivers
  • Portable audio docks
  • Blu-ray players and home theater
  • MP3 players or recorders
  • Personal Digital Assistants (PDAs)
  • Power: telecom/server AC/DC supply: single controller: analog and digital
  • Client and enterprise Solid State Drives (SSDs)
  • TVs: LCD, digital, and High-Definition (HDTV)
  • Enterprise tablets
  • Video analytics server
  • Wireless headsets, keyboards, and mice

Simplified Schematic

Schematic - Texas Instruments SN74LVC00A/SN74LVC00A-Q1 2-Input Pos-NAND Gates
Publicado: 2024-05-01 | Actualizado: 2025-07-31