Texas Instruments LAUNCHXL-F280039C LaunchPad™ Development Kit
Texas Instruments LAUNCHXL-F280039C LaunchPad™ Development Kit for C2000™ MCUs is a low-cost development board based on the TMS320F28003x devices. The LAUNCHXL-F280039C is ideal for initial evaluation and prototyping, providing a standardized and easy-to-use platform to develop applications.The TI LAUNCHXL-F280039C LaunchPad Development Kit offers extra pins for development and supports the connection of two BoosterPack™ plug-in modules. As part of the vast TI MCU LaunchPad ecosystem, the kit is also cross-compatible with a broad range of plug-in modules.
Features
- C2000 Series F280039CPNS (100-pin) microcontroller:
- With Configurable Logic Block (CLB) capability
- On-board XDS110 debug probe
- Two user-controlled LEDs
- One microcontroller reset switch
- Selectable power domains:
- USB (isolated)
- BoosterPack
- External power supply
- CAN connector with on-board CAN transceiver
- Supports both standard CAN (DCAN) and CAN-FD (MCAN)
- Two independent Enhanced Quadrature Encoder Pulse (QEP)-based encoder connectors
- FSI peripheral connector
- Two independent BoosterPack XL standard connectors (80-pins) featuring stackable headers to maximize expansion through the BoosterPack ecosystem
Kit Contents
- TMS320F280039C LaunchPad™ development board for C2000™ real-time MCU
- USB Type-A male to USB Type-C® male cable
- LAUNCHXL-F280039C pinout map
Additional Resources
• TI Code Composer Studio - integrated development environment for TI microcontrollers and embedded processors Software development kits
• C2000Ware SDK - low-level device drivers, highly optimized libraries, examples, and utilities
• MotorControl SDK - motor control system development for various three-phase motor control applications
• DigitalPower SDK - digital Power system development for various AC-DC, DC-DC, and DC-AC power supply applications
• MathWorks MATLAB and Simulink example models include the following:
• Embedded coder
• Motor control blockset
• SoC Blockset
Overview
PCB Layout