Teltonika PR1UCP25 Combo MIMO Mobile/GPS Roof SMA Antenna
Teltonika PR1UCP25 Combo MIMO Mobile/GPS Roof SMA Antenna supports frequency ranges of 698MHz to 960MHz and 1710MHz to 2690MHz. This antenna delivers omnidirectional coverage with ≤2.5dBi gain, 28 ± 2dB LNA gain, RHCP polarization, and a directional radiation pattern. The PR1UCP25 antenna is built with a durable UV-resistant ASA enclosure and offers an IP67 protection rating. This antenna includes two SMA male connectors for mobile communication and one SMA male connector for GNSS. The PR1UCP25 antenna supports both adhesive and screw mounting options, and the integrated GNSS antenna operates within the 1559MHz to 1606MHz range.
Features
- Mobile antenna:
- 698MHz to 960MHz and 1710MHz to 2690MHz frequency range
- Linear polarisation
- Omnidirectional radiation pattern type
- ≤2.5dBi gain
- ≤3 VSWR
- 50Ω impedance
- 2 x SMA male connector type and count
- 2 x RG174 cable type
- Adhesive and screw mounting type options
- ASA enclosure material
- 1200mm cable length
- 120g weight
- IP67 rated (excluding cable outlet)
- Up to 95% operating humidity
- -40°C to +85°C opearting temperature range
- GNSS antenna:
- 1559MHz to 1606MHz frequency range
- RHCP polarisation
- Directional radiation pattern type
- ≤2dB gain
- 28 ± 2dB LNA gain
- ≤2dB LNA noise figure
- ≤2 VSWR
- 50Ω impedance
- 3VDC to 5VDC supply voltage range
- ≤20mA current consumption
- 1 x SMA male connector type and count
- 1 x RG174 cable type
Dimension Diagram
Published: 2026-08-11
| Updated: 2026-08-18