TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.
Features
Converts excess electrical energy into heat, using an electrically resistive material
SMD resistors deliver 3x the power of previous-generation resistors and offer a similar increase in power-to-size ratio
Smaller, lighter, and more robust in performance
Provides more connections per component and a simpler/faster automated assembly
Thick-film SMD resistors are well-suited for applications that involve higher power
Thin-film SMD resistors are well-suited for applications that require precision and stability
Applications
Automotive data connectivity for autonomous driving
Server solutions
Commercial and consumer drones
Smartphone connectivity
Shipbuilding and offshore solutions
Specifications
0Ω to 60GΩ resistance range
30mW to 7W power rating range
0% to 30% tolerance range
0PPM/°C to 3000PPM°/C temperature coefficient range