TE Connectivity Heavy Duty Sealed Connectors

TE Connectivity's (TE) Heavy Duty Sealed Connectors include various products ranging from 2-position Group A to 18-position Group E. These connectors offer increased density with smaller-sized MCON 1.2 contact systems in a single-row cavity block and are available with 2-, 3-, 4-, 6-, 7-, 8-, 10-, 13-, 15-, or 18-position designs. Protection from dust, water, and overspray is possible with rugged sealing capabilities up to IP69K, while the integrated secondary locking device and poka-yoke system ensure the correct terminal position. These heavy-duty connectors accept 6.3/4.8K, 2.8, 1.5K, and MCON 1.2 contact sizes and meet CAN bus protocol specifications according to SAE J1939 standards. TE Heavy Duty Sealed Connectors are ideal for mining, automotive, specialty vehicles, agriculture and construction, and truck and bus environments.

Features

  • Increased density with a smaller-sized MCON 1.2 contact system
  • IP67, with IP6K9K only in the supported cover/backshell configuration
  • Easily insert and extract contacts
  • Integrated secondary locking device and poka-yoke system
  • Accepts 6.3/4.8K, 2.8, and 1.5K, and MCON 1.2 contact sizes
  • Meets CAN bus protocol specifications according to SAE J1939 standards
  • Right-angle (90°) and straight (180°) versions help route power and signal cleanly inside a PCB application
  • Integrated coding (A/B) and key groups (A–E) help reduce mismating during build and service
  • PCB headers create clean, secure wire-to-board link

Applications

  • Fuel level sensors
  • Engine and gearboxes
  • Actuators
  • ABS/EBS brake units
  • Hydraulic pumps
  • Switches
  • Wire-to-wire coupling at the chassis
  • CAN bus systems
  • Grounding
  • Potential distribution
  • Sensors

Specifications

Chart - TE Connectivity Heavy Duty Sealed Connectors

Dimensions

Chart - TE Connectivity Heavy Duty Sealed Connectors

Videos

Publicado: 2023-03-01 | Actualizado: 2026-08-13