TE Connectivity Heavy Duty Sealed Connector 90° & 180° Headers

TE Connectivity's (TE) Heavy Duty Sealed Connector 90° and 180° Headers provide control unit connectivity in industrial and commercial transportation designs. IP67- and IP69K-rated environmental sealing protects against dust and water ingress, making the headers ideal for harsh environments. These TE headers offer vertical (180°) and right-angle (90°) configurations to fit various design needs. With a wide range of off-the-shelf and customizable options, Heavy-Duty Sealed Headers meet the demands of intelligent systems across various applications, including truck, bus, agriculture, construction, industrial, and automotive sectors.

Features

  • 90° and 180° angled pins
    • Provides more application flexibility
    • Tackles a wider range of use cases
  • Glued header
    • Offers space-saving benefits without the need for screwing
    • Suitable for applications with space restrictions
  • Multiple positions available
    • Allows for various configurations to meet different needs
    • Provides better flexibility in product design
  • IP69K protection
    • Protects against mud and dust ingress
    • Helps ensure superior performance, reliability, and longevity
  • Engine and gearbox vibration level
    • Maintains functionality even under intense vibration
    • Reduces the risk of loose connections
  • Up to 60VDC voltage
    • Supports higher voltage capacity
    • Caters to increasing electrification trends in heavy-duty vehicles
  • Solder pins
    • Provides a strong, permanent connection between the header and PCB
    • Helps prevent disconnections
  • V-0 material
    • Uses flame-retardant materials to reduce fire propagation risk in case of electrical failures
    • Meets regulatory requirements and improves overall reliability

Applications

  • Heavy-duty trucks
  • Buses
  • Agricultural vehicles
  • Construction vehicles
  • Automotive
  • Industrial

Specifications

  • Available in 90° right-angle and 180° vertical configurations
  • Position counts of 4, 6, 7, 8, 10, 12, 15, and 18
  • Through-hole PCB mounting
  • IP67 sealing, with IP69K capability in supported configurations
  • Operating temperature range of -40°C to +140°C
  • Compatible with Heavy Duty Sealed Connector Series architectures for commercial and industrial vehicles

Header Types

Chart - TE Connectivity Heavy Duty Sealed Connector 90° & 180° Headers

Videos

Publicado: 2025-11-12 | Actualizado: 2026-08-05