TE Connectivity Stacked QSFP-DD 112G Connectors & Cages

TE Connectivity's (TE) Stacked Quad Small Form-factor Pluggable Double Density (QSFP-DD) 112G Connectors and Cages feature improved interconnect solutions for data infrastructure. The QSFP-DD products enable operations at 112G PAM4 speeds and are backward compatible with existing QSFP solutions, which allows for a seamless upgrade. TE QSFP-DD 112G Connectors and Cages are designed to comply with QSFP-DD multi-source agreement (MSA) mechanical and performance standards. The connectors and cages increase data rates and support an aggregate of 800Gbps per port. The QSFP-DD products support customized and integrated heat sink designs for increased thermal performance.

The connectors and cages are ideal for data center servers, networking equipment, artificial intelligence (AI)/machine learning, 5G infrastructure, cloud computing, and telecommunication applications.

Features

  • QSFP-DD MSA-compliant
  • IEEE802.3ck compliant (specification signal integrity performance)
  • Increased data rates, supports aggregate 800Gbps per port data rate
  • Supports customized and integrated heat sink designs for increased thermal performance
  • Backward compatible with existing QSFP solutions
  • Allows seamless upgrade to 112G operation

Applications

  • Data center servers
  • Networking equipment
  • AI/machine learning
  • 5G infrastructure
  • Cloud computing
  • Telecommunications

Videos

View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción Estilo de terminación
2392896-1 2392896-1 Hoja de datos Conectores I/O RCPT CONN STACKED QSFP DD 112 SMD/SMT
2392899-1 2392899-1 Hoja de datos Conectores I/O RCPT CONN STACKED QSFP DD 112 SMD/SMT
2391506-1 2391506-1 Hoja de datos Conectores I/O CAGE ASSY W HS, 2X1 QSFP-DD 112 Press Fit
2382492-1 2382492-1 Hoja de datos Conectores I/O CAGE ASSY W HEAT SINK, 2X1, QSFP DD 112 Press Fit
2382492-2 2382492-2 Hoja de datos Conectores I/O CAGE ASSY W HEAT SINK, 2X1, QSFP DD 112 Press Fit
2391506-2 2391506-2 Hoja de datos Conectores I/O CAGE ASSY W HS, 2X1 QSFP-DD 112 Press Fit
Publicado: 2023-12-07 | Actualizado: 2025-01-03