TE Connectivity / Linx Technologies MSA Stamped Metal Antennas

TE Connectivity / Linx Technologies MSA Stamped Metal Antennas exhibit excellent performance in a compact size and are designed for through-hole mounting directly to a printed circuit board (PCB). The ANT-W63-MSA-TH1 antenna provides superior performance in Wi-Fi® 6 / Wi-Fi 6E applications in the 2.4GHz, 5GHz, and 6GHz bands, while the ANT-2.4-MSA-TH1 is suited for 2.4GHz ISM applications, including BLUETOOTH® and ZigBee®, as well as single-band Wi-Fi. TE Connectivity / Linx Technologies MSA Stamped Metal Antennas feature an omnidirectional radiation pattern, a low profile, and reflow- or hand-solder assembly.

Features

  • ANT-W63-MSA-TH1
    • Performance at 5.150GHz to 5.895GHz
      • ≤1.9 VSWR
      • 3.8dBi peak gain
      • 61% efficiency
    • Performance at 5.950GHz to 7.125GHz
      • ≤3.2 VSWR
      • 3.8dBi peak gain
      • 55% efficiency
    • 15mm x 17.2mm x 9.8mm dimensions
  • ANT-2.4-MSA-TH1
    • Performance at 2.4GHz to 2.5GHz
      • ≤1.3 VSWR
      • 3.7dBi peak gain
      • 87% efficiency
    • 16.7mm x 5.8mm x 5.4mm dimensions
  • Common
    • Compact, low-profile
    • Omnidirectional radiation pattern
    • Reflow- or hand-solder assembly

Applications

  • ANT-W63-MSA-TH1
    • Wi-Fi/WLAN coverage
      • Wi-Fi 6E (802.11ax)
      • Wi-Fi 6 (802.11ax)
      • Wi-Fi 5 (802.11ac)
      • Wi-Fi 4 (802.11n)
      • 802.11b/g
    • 2.4GHz ISM
      • Bluetooth
      • ZigBee
    • U-NII bands 1-8
    • Internet of Things (IoT) devices
    • Smart home networking
    • Sensing and remote monitoring
  • ANT-2.4-MSA-TH1
    • 2.4GHz ISM
      • Bluetooth
      • ZigBee
    • Single-band Wi-Fi/802.11
    • Sensing and remote monitoring
    • Handheld devices
    • IoT devices
Publicado: 2022-06-27 | Actualizado: 2023-07-24