TDK ERU 25 Chokes
TDK ERU 25 Chokes offer a 15A to 71A saturation current range, 20µH maximum inductance rating, and helical winding construction. ERU 25 Chokes feature a low profile, small footprint, high-rated current, and self-leaded construction with a high-temperature ferrite core. This series is suitable for pick-and-place processes and have underbody termination with magnetic shielding. TDK ERU 25 Chokes are ideal energy storage chokes for DC/DC converters, VRM modules, POL converters, and solar converters.
Features
- High rated current
- Low DC resistance
- Low profile and small footprint
- Suitable for pick-and-place processes
- RoHS compatible
- Easily customized
- Construction
- High-temperature ferrite core
- Magnetically shielded
- Helical winding
- Self-leaded construction
- Underbody termination
Applications
- Energy Storage Chokes
- DC/DC converters
- VRM modules
- POL converters
- Solar converters
Specifications
- 0.44µH to 20µH inductance range
- 15A to 71A saturation current
- >2MHz self-resonant frequency
- 200VDC voltage
- ±7% inductance tolerance
- -40°C to +125°C operating temperature range
Publicado: 2021-01-18
| Actualizado: 2026-04-06