TDK ERU33M PTH High Current Flat Wire Inductors
TDK ERU33M PTH High Current Flat Wire Inductors offer a PTH mounting style, extremely low DC resistance, and AEC-Q200 qualification. These magnetically shielded inductors feature an isolated alloy powder core, helical winding, and self-leaded construction. The low profile and small footprint and are easily customizable. Additional features include a rated inductance range of 1.4µH to 7.2µH, 50A to 80A rated current, and profile heights of 11mm to 15.3mm. TDK ERU33M Flat Wire Inductors are suitable for DC-DC converters, POL converters, VRM modules, and solar converters.
Features
- Qualified to AEC-Q200
- High rated current
- Extremely low DC resistance
- Low profile
- Small footprint
- Easily customizable
Applications
- DC-DC converters
- VRM modules
- POL converters
- Solar converters
Specifications
- Isolated alloy power core
- Magnetically shielded
- Helical winding
- Self-leaded construction
- RoHS compliant
- 1.4µH to 7.2µH rated inductance
- 50A to 80A rated current
- -40°C to +150°C operating temperature range
Dimensions & Layout
Sample Kit
Publicado: 2024-09-04
| Actualizado: 2026-04-01