EPCOS / TDK B82791H2 Power Line Chokes

EPCOS / TDK B82791H2 Power Line Chokes offer a 250VAC rated voltage, 1.5A to 4A current range, and a maximum nominal inductance of 100µH. B82791H2 chokes have a compact design, making them suitable for post-design EMC tuning on finished PCBs. These chokes feature a high resonance frequency and high saturation capability due to special core material and omission of potting. EPCOS / TDK B82791H2 Power Line Chokes are ideal for LED driver circuits, suppression of common-mode interferences at high frequencies, and switch-mode power applications.

Features

  • Compact design
  • High resonance frequency
  • High saturation capability
  • Suitable for wave soldering
  • Recyclable due to omission of adhesives
  • Design complies with EN 60938-2 (VDE 0565-2)
  • RoHS compatible
  • Construction
    • Current-compensated ring core double choke
    • NiZn ferrite core with epoxy coating (UL 94V-0)
    • Plastic case (UL 94V-0) with in-molded pins
    • Sector winding
    • Clearance and creepage distances ≥3mm

Applications

  • Suppression of common-mode interferences at high frequencies
  • LED driver circuits
  • Switch-mode power
  • Circuits with imbalanced or increased leakage current

Specifications

  • 250VAC rated voltage
  • 1.5A to 4A / +70°C rated current
  • 14µH to 100µH nominal inductance range
  • ±30% at +20°C inductance tolerance
Publicado: 2021-06-07 | Actualizado: 2023-07-19