TDK B41689 & B41789 High Ripple Current Aluminum Caps
TDK B41689 and B41789 High Ripple Current Aluminum Caps offer a 25VDC to 63VDC voltage range, 4500µF maximum rated capacitance, and an AEC-Q200 reference standard. These capacitors feature high vibration stability of up to 60g and a SIKOREL design that enables storage for up to 15 years at a temperature of up to +35°C. The construction consists of an aluminum case with a PET-insulated sleeve and a negative pole connected to the case. TDK B41689 and B41789 High Ripple Current Aluminum Caps are ideal for automotive electronics.
Features
- B41689 series is an axial-lead capacitor
- B41789 series is a soldering star capacitor
- High vibration stability, special design with high vibration stability up to 60g available upon request
- High ripple current capability
- Long useful life of 10,000hrs at up to +125°C
- Low ESR also at rated voltage 63VDC
- AEC-Q200 reference standard
- SIKOREL design - storage for up to 15 years at a temperature of up to +35°C
- Construction
- Charge/discharge-proof, polar
- Aluminum case with PET insulating sleeve
- Negative pole connected to case
- RoHS compatible
Dimensions
Publicado: 2020-12-07
| Actualizado: 2026-04-07