Taoglas MA58x Comet Puck Antennas

Taoglas MA58x Comet Puck Antennas are high-efficiency screw-mount antennas that come in IP67-rated metallic enclosures and support 5G/4G MIMO cellular frequencies, GNSS, and Wi-Fi® bands. The MA58x series features a compact 101mm x 101mm x 20mm form factor, low-loss coaxial cables, and SMA connectors. These antennas include an M12 threaded stud for secure installation and a 3M foam gasket for effective sealing against environmental factors. Taoglas MA58x antennas maintain strong performance even when mounted directly on metallic enclosures. The devices are designed to be permanent mount/screw mount, ideal for use in applications that require a strong and secure mechanical attachment and ensuring reliable performance even in high-vibration or harsh environments. The MA58x Comet antennas operate within a -40°C to +85°C temperature range.

Features

  • High-efficiency screw-mount design for secure and reliable installation
  • IP67-rated metallic enclosure for water and dust protection
  • Supports 5G/4G MIMO cellular frequencies, GNSS, and Wi-Fi® bands
  • 101 mm × 101 mm × 20 mm compact form factor
  • Low-loss coaxial cables for minimal signal degradation
  • SMA connectors for easy integration with devices
  • M12 threaded stud for secure installation
  • 3M foam gasket for effective sealing against environmental factors
  • Maintains strong performance on metallic enclosures
  • Permanent mount/screw mount design for high-vibration or harsh environments
  • -40 °C to +85°C operating temperature range

Applications

  • Telematics, transport, and fleet management
  • Digital signage, smart/connected kiosks, and point-of-sale (POS) terminals
  • Gateways, routers, and industrial networks
  • First responders, public safety, and critical communications
  • Construction, mining, and heavy equipment

Videos

Publicado: 2025-09-25 | Actualizado: 2026-07-10