Taiwan Semiconductor 300V NPN Bipolar Junction Transistor

Taiwan Semiconductor 300V NPN Bipolar Junction Transistor is ideal for high-voltage switching and driver applications. A negative-positive-negative BJT transistor uses both electrons and holes as charge carriers. Taiwan Semiconductor 300V NPN Bipolar Junction Transistor (TSC497CXRFG) has a maximum collector emitter voltage of 300V and a maximum emitter base voltage of 5V. The transistor is packaged in the small outline transistor (SOT-23-3) three-pin surface mount.

Features

  • 300V VCEO collector emitter voltage
  • 300V VCBO collector base voltage
  • 5V VEBO emitter base voltage
  • 200mV collector-emitter saturation voltage
  • 1A maximum DC collector current
  • 75MHz gain bandwidth product fT
  • Epitaxial planar type
  • NPN silicon transistor
  • -55°C to +150°C operating temperature range
  • Halogen-free according to IEC 61249-2-21
  • SOT-23-3 packaging

Applications

  • Consumer electronics
  • High-voltage switching
  • High-voltage drivers
Publicado: 2019-07-02 | Actualizado: 2023-06-26