STMicroelectronics VL53L4Cx Time-of-Flight Sensors

STMicroelectronics VL53L4Cx Time-of-Flight Sensors are fully integrated miniature modules that record an absolute distance measurement regardless of the target color and reflectance. These sensors integrate a Vertical Cavity Surface Emitting Laser (VCSEL) that emits a fully invisible 940nm Infrared light. The VL53L4Cx time-of-flight sensors feature a low-power microcontroller, I2C interface (up to 1MHz), and a single power supply 2v8. These sensors are housed in a miniature reflowable package, which integrates a Single Photon Avalanche Diode (SPAD) array. The VL53L4Cx time-of-flight sensors are used in the applications such as smart lighting, system activation, and presence detection.

Features

  • Common
    • FoV of 18°
    • Low-power microcontroller running advanced digital Firmware
    • 4.4mm x 2.4mm x 1mm size
    • 940nm invisible laser emitter (VCSEL) and analog driver
    • Reflowable component
    • Single power supply 2v8
    • Can be hidden behind the cover glass
    • I²C interface (up to 1MHz)
    • 2.6V to 3.5V operating voltage range
    • -30°C to +85°C operating temperature range
    • Optical LGA12 package
  • VL53L4CD
    • High accuracy proximity ranging:
      • High-performance proximity sensor
      • From 0mm to 1300mm with a full FoV
      • Short distance linearity down to 1mm
      • Fast-ranging frequency up to 100Hz
      • Autonomous low power mode with programmable interrupt threshold to wake up the host
    • Fully integrated miniature module:
      • Pin-to-pin compatible with VL53L0X, VL53L1X, VL53L1CB, VL53L3CX, and VL53L4CX
    • Easy integration:
      • Full set of C software drivers (Linux compatible) for turnkey ranging
      • Embedded processing for very low memory footprint in the host
  • VL53L4CX
    • Fast and accurate distance ranging:
      • Histogram based technology
      • From 0mm up to 6m distance measurement
      • Short distance linearity down to 10mm
      • Major improvement in long-distance ranging performance across all targets and light levels
      • Multiobject detection capability
      • Targets beyond 80cm range are immune to crosstalk from cover glass and smudge
    • Fully integrated miniature module:
      • Pin-to-pin compatible with VL53L0X, VL53L1X, VL53L1CB, VL53L3CX, and VL53L4CD
    • Easy integration:
      • Full set of software drivers (Linux compatible) for turnkey ranging
      • Live crosstalk correction
      • Part-to-part or generic shape crosstalk calibration is available
      • Drivers are compatible with VL53L3CX ones

Applications

  • VL53L4CD
    • Proximity ranging applications:
      • Wall tracking and cliff detection for robotics
      • System activation and presence detection
      • Touchless switch
    • Very low power consumption for battery-powered devices:
      • Access control
      • Sanitary (faucets and dispensers)
      • Home appliances (thermostats and lighting control)
    • Fast ranging:
      • Bar code readers
      • Biometric distance applications
      • Virtual fences
  • VL53L4CX
    • Obstacle avoidance, cliff detection for robotics, service robots, and vacuum cleaners
    • User presence detection for sanitary and smart lighting
    • System activation for smart building and access control devices
    • Content management for smart bins and logistics
    • User and object detection for IoT devices
    • Light curtain for industrial applications
    • Landing assist and collision avoidance for indoor drones

Block Diagram

STMicroelectronics VL53L4Cx Time-of-Flight Sensors

Application Circuit

STMicroelectronics VL53L4Cx Time-of-Flight Sensors
Publicado: 2022-03-07 | Actualizado: 2025-06-03