STMicroelectronics ST25DV-PWM-eSET Discovery Kit
STMicroelectronics ST25DV-PWM-eSET Discovery Kit is a dynamic NFC tag evaluation board based on the ST25DV02K-W2 NFC/RFID tag IC. The ST25DV02K-W2 has PWM outputs embedding a 2-Kbit EEPROM that can be partitioned for use-case flexibility. The PWM output can be programmed independently and securely, allowing it to address a large number of applications. The IC provides live update of PWM parameters by contactless interface. The STMicroelectronics ST25DV-PWM-eSET Discovery Kit can be operated from a 13.56MHz RFID reader or by any NFC mobile phone. The contactless interface is based on ISO/IEC 15693 and NFC Forum Type 5 tag standards.Features
- Ready-to-use printed circuit board with:
- ST25DV02K-W2 NFC/RFID tag IC in SO8N ECOPACK2® package
- 22x38mm2 single layer inductive antenna, etched on the PCB
- Two LEDs illustrating duty cycle of PWM outputs
- Contactless interface
- Based on ISO/IEC 15693 and NFC Forum Type 5
- 28.5pF internal tuning capacitance
- Memory and data protection
- 2-Kbit EEPROM
- Up to four independent areas
- TruST25™ digital signature mechanism for authentication
- FCC verified
- RoHS compliant
Block Diagram
Publicado: 2018-09-25
| Actualizado: 2023-02-20