STMicroelectronics BALFLB-WL-0xD3 Ultra-Miniature baluns

STMicroelectronics BALFLB-WL-0xD3 Ultra-Miniature baluns integrate a matching network, balun, and harmonics filter. The BALFLB-WL-0xD3 offers customized matching impedance for the STM32WL sub-GHz wireless microcontrollers. Furthermore, the STM BALFLB-WL-0xD3 ultra-miniature baluns implement IPD technology on a nonconductive glass substrate, which optimizes RF performances.  

Features

  • BALFLB-WL-07D3
    • BGA STM32WL sub-GHz wireless microcontrollers impedance matched balun and Tx harmonics filter
    • Optimized for BGA STM32WL sub-GHz wireless microcontrollers in high power mode and dedicated to 4-layer PCB
    • 50Ω nominal input/conjugate matched balun to BGA STM32WL
  • BALFLB-WL-08D3
    • QFN STM32WL sub-GHz wireless microcontrollers impedance matched balun and Tx harmonics filter
    • Optimized for QFN STM32WL sub-GHz wireless microcontrollers in high power mode and dedicated to 4-layer PCB
    • 50Ω nominal input/conjugate matched balun to QFN STM32WL
  • BALFLB-WL-09D3
    • QFN STM32WL sub-GHz wireless microcontrollers impedance matched balun and Tx harmonics filter
    • Optimized for QFN STM32WL sub-GHz wireless microcontrollers in high power mode and dedicated to 2-layer PCB
    • 50Ω nominal input/conjugate matched balun to QFN STM32WL
  • General
    • 50Ω nominal impedance on antenna side Tx and Rx
    • Deep Tx rejection harmonic filter
    • Low insertion loss
    • Small footprint
    • Low profile ≤630μm after reflow
    • High RF performance
    • RF BOM and area reduction
    • ECOPACK2 compliant component
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
BALFLB-WL-09D3 BALFLB-WL-09D3 Hoja de datos Acondicionamiento de señales balun,filtering and matching of STM32WL 17dbm 490Mhz , QFN package 2 layers pcb
BALFLB-WL-08D3 BALFLB-WL-08D3 Hoja de datos Acondicionamiento de señales balun,filtering and matching of STM32WL 17dbm 490Mhz , QFN package 4 layers pcb
BALFLB-WL-07D3 BALFLB-WL-07D3 Hoja de datos Acondicionamiento de señales balun,filtering and matching of STM32WL 17dbm 490Mhz , BGA package 4 layers pcb
Publicado: 2022-12-15 | Actualizado: 2023-02-06