SparkFun GNSS-RTK Accessory Kit
SparkFun GNSS-RTK Accessory Kit is designed for dialing the accuracy of the GPS, GLONASS, Galileo, and BeiDou constellation modules to just millimeters. This kit includes a GNSS multi-band antenna designed to receive both the classic L1 and L2 GPS bands. The antenna includes a high-performance multi-band RHCP dual-feed patch antenna element, a built-in high-gain LNA with SAW pre-filtering, and a 5m SMA cable. This GNSS-RTK Accessory Kit also includes a ground plate, which significantly increases the performance of GPS and GNSS antennas. The GNSS-RTK Accessory Kit features a reversible USB-A connector and 5m coaxial cable with an SMA connector.The items in the kit are irreversible USB-A to USB-C cables. Supporting USB 2.0 speeds and charging up to 2A, this 0.8-meter cable is perfect for embedded enthusiasts that need the flexibility of a thinner cable and the wonderful feel of a reversible USB-C and USB-A connection. This cable has the D+/D- wires alongside large-gauge VBUS/GND wires.
Features
- Antenna:
- Frequency:
- 1559MHz to 1606MHz L1 band
- 1197MHz to 1249MHz L2/L5 band
- Peak gain (over 15cm diameter ground plane):
- 3.5dBic L1 band
- 0-2.0dBic L2/L5 band
- Max 2 VSWR
- Min 200MHz bandwidth
50 Ohm impedance - Polarization RHCP
- Supports GPS, GLONASS, Galileo, and BeiDou
- 5m coaxial cable with SMA connector
- Magnetic base, fixed installation option (screw mount, 2 x M4 screws)
- 60.0mm x 82.0mm x 22.5mm dimensions
- 175g weight (including cable)
- Frequency:
- Ground plate:
- 4 inches diameter
- 1/16" thickness
- 0.4211 lbs weight
- 1/4-20 UNC thread
- Industrial finish
- USB:
- Reversible USB-A connector
- Reversible USB-C connector
- 0.8 meter cable length
Kit Contents
- 1x GNSS magnetic mount antenna
- 1x antenna ground plate
- 1x reversible USB A to USB C cable
Additional Resource
Publicado: 2022-07-25
| Actualizado: 2022-10-06